Cypress Semiconductor 40-Channel I/O Expander Serial-I2C (2-Wire), Serial-SPI 48-Pin SSOP, CY8C9540A-24PVXI

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
828-2761
Mfr. Part No.:
CY8C9540A-24PVXI
Brand:
Cypress Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Cypress Semiconductor

Number of I/O Channels

40

Interface

Serial-I2C (2-Wire), Serial-SPI

Number of Pins

48

Package Type

SSOP

Clock Frequency

100kHz

Mounting Type

Surface Mount

Maximum Supply Voltage

5.25 V

Minimum Supply Voltage

3 V

I2C interface logic electrically compatible with SMBus
Up to 20 (CY8C9520A), 40 (CY8C9540A), or 60 (CY8C9560A) I/O data pins independently configurable as inputs, outputs,Bi-directional input/outputs, or PWM outputs
4/8/16 PWM sources with 8-bit resolution
Extendable soft addressing algorithm allowing flexible I2C address configuration
Internal 3-/11-/27-Kbyte EEPROM
User default storage, I/O port settings in internal EEPROM
Optional EEPROM write disable (WD) input
Interrupt output indicates input pin level changes and pulse width modulator (PWM) state changes
Internal power on reset (POR)
Internal configurable watchdog timer