Texas Instruments 8-Channel I/O Expander I2C, SMBus 16-Pin SOIC, PCA9534ADW

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
825-3237
Mfr. Part No.:
PCA9534ADW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of I/O Channels

8

Interface

I2C, SMBus

Number of Pins

16

Package Type

SOIC

Clock Frequency

400kHz

Mounting Type

Surface Mount

Maximum Supply Voltage

5.5 V

Minimum Supply Voltage

2.3 V

I²C Bus I/O Expander, Texas Instruments