onsemi 16-Channel I/O Expander I2C 24-Pin TSSOP, PCA9535ECDTR2G
- RS Stock No.:
- 823-4223
- Mfr. Part No.:
- PCA9535ECDTR2G
- Brand:
- onsemi
Stock information currently inaccessible
- RS Stock No.:
- 823-4223
- Mfr. Part No.:
- PCA9535ECDTR2G
- Brand:
- onsemi
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Number of I/O Channels | 16 | |
| Interface | I2C | |
| Number of Pins | 24 | |
| Package Type | TSSOP | |
| Clock Frequency | 1MHz | |
| Mounting Type | Surface Mount | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Supply Voltage | 1.65 V | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Number of I/O Channels 16 | ||
Interface I2C | ||
Number of Pins 24 | ||
Package Type TSSOP | ||
Clock Frequency 1MHz | ||
Mounting Type Surface Mount | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Supply Voltage 1.65 V | ||
