NXP 2-Channel I/O Expander I2C 8-Pin SOIC, PCA9517AD,112

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
797-4734
Mfr. Part No.:
PCA9517AD,112
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Number of I/O Channels

2

Interface

I2C

Number of Pins

8

Package Type

SOIC

Clock Frequency

400kHz

Mounting Type

Surface Mount

Maximum Supply Voltage

5.5 V

Minimum Supply Voltage

0.9 V

COO (Country of Origin):
TH

Note

NXP is a trademark of NXP B.V.