Maxim Integrated 10-Channel I/O Expander Serial-SPI 16-Pin TQFN, MAX7317ATE+
- RS Stock No.:
- 786-1269
- Mfr. Part No.:
- MAX7317ATE+
- Brand:
- Maxim Integrated
Stock information currently inaccessible
- RS Stock No.:
- 786-1269
- Mfr. Part No.:
- MAX7317ATE+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Number of I/O Channels | 10 | |
| Interface | Serial-SPI | |
| Number of Pins | 16 | |
| Package Type | TQFN | |
| Clock Frequency | 26MHz | |
| Mounting Type | Surface Mount | |
| Maximum Supply Voltage | 3.6 V | |
| Minimum Supply Voltage | 2.25 V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Number of I/O Channels 10 | ||
Interface Serial-SPI | ||
Number of Pins 16 | ||
Package Type TQFN | ||
Clock Frequency 26MHz | ||
Mounting Type Surface Mount | ||
Maximum Supply Voltage 3.6 V | ||
Minimum Supply Voltage 2.25 V | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
