Microchip 16-Channel I/O Expander I2C 28-Pin QFN, MCP23016-I/ML
- RS Stock No.:
- 770-9713
- Mfr. Part No.:
- MCP23016-I/ML
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 770-9713
- Mfr. Part No.:
- MCP23016-I/ML
- Brand:
- Microchip
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Number of I/O Channels | 16 | |
| Interface | I2C | |
| Number of Pins | 28 | |
| Package Type | QFN | |
| Clock Frequency | 400kHz | |
| Mounting Type | Surface Mount | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Supply Voltage | 2 V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Number of I/O Channels 16 | ||
Interface I2C | ||
Number of Pins 28 | ||
Package Type QFN | ||
Clock Frequency 400kHz | ||
Mounting Type Surface Mount | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Supply Voltage 2 V | ||
- COO (Country of Origin):
- TH
