Microchip 8-Channel I/O Expander I2C 18-Pin PDIP, MCP23009-E/P

Bulk discount available

Subtotal (1 unit)*

£0.88

(exc. VAT)

£1.06

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 9£0.88
10 - 24£0.78
25 - 99£0.73
100 +£0.70

*price indicative

Packaging Options:
RS Stock No.:
687-8496
Mfr. Part No.:
MCP23009-E/P
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Number of I/O Channels

8

Interface

I2C

Number of Pins

18

Package Type

PDIP

Clock Frequency

3.4MHz

Mounting Type

Through Hole