Texas Instruments I/O Expander I2C, SMBus 24-Pin SOIC, PCA9535DW

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
661-3441
Mfr. Part No.:
PCA9535DW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Interface

I2C, SMBus

Number of Pins

24

Package Type

SOIC

Mounting Type

Surface Mount

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy