Texas Instruments 4-Channel I/O Expander I2C, SMBus 8-Pin MSOP, PCA9536DGKR
- RS Stock No.:
- 661-3368
- Mfr. Part No.:
- PCA9536DGKR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 661-3368
- Mfr. Part No.:
- PCA9536DGKR
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of I/O Channels | 4 | |
| Interface | I2C, SMBus | |
| Number of Pins | 8 | |
| Package Type | MSOP | |
| Clock Frequency | 400kHz | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of I/O Channels 4 | ||
Interface I2C, SMBus | ||
Number of Pins 8 | ||
Package Type MSOP | ||
Clock Frequency 400kHz | ||
Mounting Type Surface Mount | ||
