Texas Instruments 8-Channel I/O Expander I2C, SMBus 16-Pin PDIP, PCF8574N

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
517-0687
Mfr. Part No.:
PCF8574N
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of I/O Channels

8

Interface

I2C, SMBus

Number of Pins

16

Package Type

PDIP

Mounting Type

Through Hole

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy