NXP I/O Expander 16-Pin TSSOP, PCA9557PW,112

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
483-7244
Mfr. Part No.:
PCA9557PW,112
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Number of Pins

16

Package Type

TSSOP

Mounting Type

Surface Mount

Priced to Clear

Yes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy