NXP 8-Channel I/O Expander I2C, SMBus 16-Pin SOIC, PCA9554D,112

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
483-7171
Mfr. Part No.:
PCA9554D,112
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Number of I/O Channels

8

Interface

I2C, SMBus

Number of Pins

16

Package Type

SOIC

Clock Frequency

400kHz

Mounting Type

Surface Mount

Maximum Supply Voltage

5.5 V

Minimum Supply Voltage

2.3 V

COO (Country of Origin):
TH

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy