Texas Instruments 16-Channel I/O Expander I2C, Serial 24-Pin WQFN, TCA6416ARTWR

Unavailable
RS will no longer stock this product.
RS Stock No.:
162-8708
Mfr. Part No.:
TCA6416ARTWR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of I/O Channels

16

Interface

I2C, Serial

Number of Pins

24

Package Type

WQFN

Clock Frequency

400kHz

Mounting Type

Surface Mount

Maximum Supply Voltage

5.5 V

Minimum Supply Voltage

1.65 V

COO (Country of Origin):
MY