Texas Instruments 8-Channel I/O Expander I2C 16-Pin UQFN, TCA6408ARGTR

Stock information currently inaccessible
RS Stock No.:
162-8706
Mfr. Part No.:
TCA6408ARGTR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of I/O Channels

8

Interface

I2C

Number of Pins

16

Package Type

UQFN

Clock Frequency

400kHz

Mounting Type

Surface Mount

Maximum Supply Voltage

5.5 V

Minimum Supply Voltage

1.65 V

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy