Texas Instruments 8-Channel I/O Expander I2C 20-Pin TVSOP, PCF8574DGVR
- RS Stock No.:
- 162-6381
- Mfr. Part No.:
- PCF8574DGVR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 162-6381
- Mfr. Part No.:
- PCF8574DGVR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of I/O Channels | 8 | |
| Interface | I2C | |
| Number of Pins | 20 | |
| Package Type | TVSOP | |
| Clock Frequency | 100kHz | |
| Mounting Type | Surface Mount | |
| Maximum Supply Voltage | 6 V | |
| Minimum Supply Voltage | 2.5 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of I/O Channels 8 | ||
Interface I2C | ||
Number of Pins 20 | ||
Package Type TVSOP | ||
Clock Frequency 100kHz | ||
Mounting Type Surface Mount | ||
Maximum Supply Voltage 6 V | ||
Minimum Supply Voltage 2.5 V | ||
- COO (Country of Origin):
- TW
