Texas Instruments I/O Expander I2C, SMBus 24-Pin TSSOP, PCF8575CPW

Stock information currently inaccessible
RS Stock No.:
162-5844
Mfr. Part No.:
PCF8575CPW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Interface

I2C, SMBus

Number of Pins

24

Package Type

TSSOP

Mounting Type

Surface Mount

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy