Texas Instruments I/O Expander I2C, SMBus 8-Pin SOIC, PCA9536DR

Subtotal (1 reel of 2500 units)*

£1,080.00

(exc. VAT)

£1,295.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Reel*
2500 +£0.432£1,080.00

*price indicative

RS Stock No.:
162-5476
Mfr. Part No.:
PCA9536DR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Interface

I2C, SMBus

Number of Pins

8

Package Type

SOIC

Mounting Type

Surface Mount

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy