Texas Instruments 8-Channel I/O Expander I2C, SMBus 16-Pin SOIC, PCA9534DW

Stock information currently inaccessible
RS Stock No.:
145-1322
Mfr. Part No.:
PCA9534DW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of I/O Channels

8

Interface

I2C, SMBus

Number of Pins

16

Package Type

SOIC

Clock Frequency

400kHz

Mounting Type

Surface Mount

Maximum Supply Voltage

5.5 V

Minimum Supply Voltage

2.3 V

COO (Country of Origin):
MY

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy