Texas Instruments 8-Channel I/O Expander I2C, Parallel 16-Pin SSOP, TCA9554ADBR
- RS Stock No.:
- 133-0707
- Mfr. Part No.:
- TCA9554ADBR
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 133-0707
- Mfr. Part No.:
- TCA9554ADBR
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Number of I/O Channels | 8 | |
| Interface | I2C, Parallel | |
| Number of Pins | 16 | |
| Package Type | SSOP | |
| Clock Frequency | 100 (Standard) kHz, 400 (Fast) kHz | |
| Mounting Type | Surface Mount | |
| Maximum Supply Voltage | 5.5 V | |
| Minimum Supply Voltage | 1.65 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Number of I/O Channels 8 | ||
Interface I2C, Parallel | ||
Number of Pins 16 | ||
Package Type SSOP | ||
Clock Frequency 100 (Standard) kHz, 400 (Fast) kHz | ||
Mounting Type Surface Mount | ||
Maximum Supply Voltage 5.5 V | ||
Minimum Supply Voltage 1.65 V | ||