NXP 8-Channel I/O Expander I2C 16-Pin SOIC, PCF8574AT/3,512
- RS Stock No.:
- 103-8071
- Mfr. Part No.:
- PCF8574AT/3,512
- Brand:
- NXP
Stock information currently inaccessible
- RS Stock No.:
- 103-8071
- Mfr. Part No.:
- PCF8574AT/3,512
- Brand:
- NXP
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NXP | |
| Number of I/O Channels | 8 | |
| Interface | I2C | |
| Number of Pins | 16 | |
| Package Type | SOIC | |
| Clock Frequency | 100kHz | |
| Mounting Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand NXP | ||
Number of I/O Channels 8 | ||
Interface I2C | ||
Number of Pins 16 | ||
Package Type SOIC | ||
Clock Frequency 100kHz | ||
Mounting Type Surface Mount | ||
- COO (Country of Origin):
- TH
