onsemi MM74HC04M Hex CMOS Inverter, 14-Pin SOIC

Discontinued
RS Stock No.:
671-1719
Mfr. Part No.:
MM74HC04M
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Logic Function

Inverter

Number of Elements per Chip

6

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

16 ns @ 6 V, 19 ns @ 4.5 V, 95 ns @ 2 V

Maximum High Level Output Current

-5.2mA

Maximum Low Level Output Current

5.2mA

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

14

Logic Family

HC

Dimensions

8.75 x 4 x 1.5mm

Height

1.5mm

Maximum Operating Supply Voltage

6 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Propagation Delay Test Condition

50pF

Length

8.75mm

Width

4mm

Minimum Operating Supply Voltage

2 V

74HC Family, Fairchild Semiconductor


High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS


74HC Family

Related links