Toshiba 74HC4053D 19 Buffer, 16-Pin SOIC

Bulk discount available

Subtotal (1 pack of 25 units)*

£7.675

(exc. VAT)

£9.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 75 unit(s) shipping from 17 November 2025
  • Plus 875 unit(s) shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 - 75£0.307£7.68
100 - 475£0.166£4.15
500 - 975£0.157£3.93
1000 +£0.144£3.60

*price indicative

Packaging Options:
RS Stock No.:
171-3074
Mfr. Part No.:
74HC4053D
Brand:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Input Type

CMOS

Output Type

LSTTL

Number of Elements per Chip

19

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Logic Family

74HC

Dimensions

10.2 x 3.9 x 1.38mm

Maximum Operating Supply Voltage

6 V

Height

1.38mm

Minimum Operating Supply Voltage

2 V

Maximum Operating Temperature

+85 °C

Width

3.9mm

Length

10.2mm

Minimum Operating Temperature

-40 °C

The 74HC4053D are high speed CMOS ANALOG MULTIPLEXER/DEMULTIPLEXER fabricated with silicon gate C2MOS technology. They achieve the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. The 74HC4053D has a 2 channel x 3 configuration. The digital signal to the control terminal turns "ON" the corresponding switch of each channel a large amplitude signal (VCC - VEE) can then be switched by the small logical amplitude (VCC - GND) control signal.

Low power dissipation: ICC = 4.0 μA (max) (VCC = 6.0 V, VEE = GND, Ta = 25 )
High noise immunity: VNIH = VNIL = 28% VCC (min)
Low ON-resistance: RON = 50 Ω (typ.) at VCC - VEE = 9 V
High noise immunity: THD = 0.020 % (typ.) at VCC - VEE = 9 V
Pin and function compatible with 4053B

Related links