Siemens 6SL4113-0JA24-0AF0 Inverter Cabinet internal built-in units
- RS Stock No.:
- 633-389
- Mfr. Part No.:
- 6SL4113-0JA24-0AF0
- Brand:
- Siemens
Subtotal (1 unit)*
£5,613.93
(exc. VAT)
£6,736.72
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | £5,613.93 |
*price indicative
- RS Stock No.:
- 633-389
- Mfr. Part No.:
- 6SL4113-0JA24-0AF0
- Brand:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Logic Function | STO, SSM, SS2, SS1 | |
| Product Type | Inverter | |
| Input Type | Digital | |
| Output Type | Digital | |
| Maximum Low Level Output Current | 0.5A | |
| Minimum Supply Voltage | 380V | |
| Mount Type | Wall | |
| Maximum Supply Voltage | 500V | |
| Package Type | Cabinet internal built-in units | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 50°C | |
| Logic Family | Ttl/Cmos | |
| Height | 650mm | |
| Length | 219mm | |
| Series | SINAMICS G220 | |
| Standards/Approvals | PL e (ISO 13849-1), REACH, Green Passport, RoHS II, EAC, cULus (UL 61800-5-1,CSA 22.2 No. 274), CE, SIL 3 (IEC 61508,IEC 61800-5-2), Category 4 (ISO 13849-1), UKCA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Logic Function STO, SSM, SS2, SS1 | ||
Product Type Inverter | ||
Input Type Digital | ||
Output Type Digital | ||
Maximum Low Level Output Current 0.5A | ||
Minimum Supply Voltage 380V | ||
Mount Type Wall | ||
Maximum Supply Voltage 500V | ||
Package Type Cabinet internal built-in units | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 50°C | ||
Logic Family Ttl/Cmos | ||
Height 650mm | ||
Length 219mm | ||
Series SINAMICS G220 | ||
Standards/Approvals PL e (ISO 13849-1), REACH, Green Passport, RoHS II, EAC, cULus (UL 61800-5-1,CSA 22.2 No. 274), CE, SIL 3 (IEC 61508,IEC 61800-5-2), Category 4 (ISO 13849-1), UKCA | ||
Automotive Standard No | ||
Related links
- Siemens 6SL4113-0JA24-2AF0 Inverter Cabinet internal built-in units
- Siemens 6SL4113-0JA13-0AF0 Inverter Cabinet internal built-in units
- Siemens 6SL4113-0JA12-0AF0 Inverter Cabinet internal built-in units
- Siemens 6SL4113-0JA21-0AF0 Inverter Cabinet internal built-in units
- Siemens 6SL4113-0JA26-0AF0 Inverter Cabinet internal built-in units
- Siemens 6SL4113-0JA20-0AF0 Inverter Cabinet internal built-in units
- Siemens 6SL4113-0JA23-0AF0 Inverter Cabinet internal built-in units
- Siemens 6SL4113-0JA15-0AF0 Inverter Cabinet internal built-in units
