Allen Bradley Inverter Drive, 11 kW, 3 Phase, PowerFlex 525 Series 400V ac 30 A
- RS Stock No.:
- 890-4348
- Distrelec Article No.:
- 302-27-533
- Mfr. Part No.:
- 25B-D030N114
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£2,749.07
(exc. VAT)
£3,298.88
(inc. VAT)
FREE delivery for orders over £60.00
- 2 unit(s) shipping from 08 March 2027
- Plus 2 unit(s) shipping from 22 March 2027
Units | Per unit |
|---|---|
| 1 + | £2,749.07 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 890-4348
- Distrelec Article No.:
- 302-27-533
- Mfr. Part No.:
- 25B-D030N114
- Brand:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Power Rating | 11kW | |
| Product Type | Inverter Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 30A | |
| Series | PowerFlex 525 | |
| Mount Type | DIN Rail | |
| Overall Length | 130mm | |
| IP Rating | IP20, IP30 | |
| Output Frequency | 500Hz | |
| Minimum Supply Voltage | 400V ac | |
| Maximum Supply Voltage | 400V ac | |
| Drive Type | Vector Control | |
| Minimum Operating Temperature | -20°C | |
| Compatible Motor Type | AC Motor | |
| Maximum Operating Temperature | +70°C | |
| Overall Width | 260mm | |
| Standards/Approvals | ACS 156, ATEX, CE, CE Marine (RINA), C-Tick, cUL, GOST R, KCC, RoHS, Semi F47, TUV, UL | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 212mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Power Rating 11kW | ||
Product Type Inverter Drive | ||
Number of Phases 3 | ||
Maximum Output Current 30A | ||
Series PowerFlex 525 | ||
Mount Type DIN Rail | ||
Overall Length 130mm | ||
IP Rating IP20, IP30 | ||
Output Frequency 500Hz | ||
Minimum Supply Voltage 400V ac | ||
Maximum Supply Voltage 400V ac | ||
Drive Type Vector Control | ||
Minimum Operating Temperature -20°C | ||
Compatible Motor Type AC Motor | ||
Maximum Operating Temperature +70°C | ||
Overall Width 260mm | ||
Standards/Approvals ACS 156, ATEX, CE, CE Marine (RINA), C-Tick, cUL, GOST R, KCC, RoHS, Semi F47, TUV, UL | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 212mm | ||
- COO (Country of Origin):
- CN
Allen Bradley PowerFlex 525 – Three Phase Inverter Drives
Features and Benefits:
Related links
- Allen Bradley Inverter Drive 3 Phase, PowerFlex 525 Series 400V ac 24 A
- Allen Bradley Inverter Drive 3 Phase, PowerFlex 525 Series 400V ac 37 A
- Allen Bradley Inverter Drive 3 Phase, PowerFlex 525 Series 400V ac 4 A
- Allen Bradley Inverter Drive 3 Phase, PowerFlex 525 Series 400V ac 10.5 A
- Allen Bradley Inverter Drive 3 Phase, PowerFlex 525 Series 400V ac 43 A
- Allen Bradley Inverter Drive 3 Phase, PowerFlex 525 Series 400V ac 17 A
- Allen Bradley Inverter Drive 3 Phase, PowerFlex 525 Series 400V ac 13 A
- Allen Bradley Inverter Drive 3 Phase, PowerFlex 525 Series 400V ac 1.4 A
