RS Better World

Allen Bradley Inverter Drive, 400 W, 3 Phase, PowerFlex 525 Series 400V ac 1.4 A

Subtotal (1 unit)*

£816.33

(exc. VAT)

£979.60

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship
  • Plus 3 unit(s) shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£816.33

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
890-4313
Distrelec Article No.:
302-27-536
Mfr. Part No.:
25B-D1P4N114
Brand:
Allen Bradley
Find similar products by selecting one or more attributes.
Select all

Brand

Allen Bradley

Product Type

Inverter Drive

Power Rating

400W

Number of Phases

3

Maximum Output Current

1.4A

Series

PowerFlex 525

Mount Type

DIN Rail

IP Rating

IP20, IP30

Overall Length

72mm

Minimum Supply Voltage

400V ac

Output Frequency

500Hz

Maximum Supply Voltage

400V ac

Minimum Operating Temperature

-20°C

Compatible Motor Type

AC Motor

Drive Type

Vector Control

Maximum Operating Temperature

+70°C

Standards/Approvals

ACS 156, ATEX, CE, CE Marine (RINA), C-Tick, cUL, GOST R, KCC, RoHS, Semi F47, TUV, UL

Overall Width

152mm

Better World Product

Yes

Better World Claim

Saves Energy

Overall Depth

172mm

COO (Country of Origin):
CN

Allen Bradley PowerFlex 525 – Three Phase Inverter Drives


Experience dependable and versatile motor control and greater ease-of-use with the PowerFlex 525 Three Phase Inverter Drives by Allen Bradley. These AC drives are a cost-effective, ideal solution for networked machines and system integration and are highly suitable for applications such as conveyors, fans, pumps, and mixers.

The innovative PowerFlex 525 AC drives offer a modular design which ensures quick and simple installation and configuration to save you valuable time as well as panel space. They provide efficient USB programming, integral EtherNet/IP™ communications, flexible mounting options, application-specific configuration, and standard safety features. They also offer a compact footprint and these resilient Variable Frequency Drives can operate at high temperatures, working up to 70°C (158 °F) with current derating and a control module fan kit.

These devices support a wide variety of motor control options due to their power rating of 0.4...22 kW (0.5...30 Hp), with global voltage classes of 100...600V. The PowerFlex 525 features an integral human interface module (HIM), which supports multiple languages and features descriptive. They include a Safe Torque-off feature which is certified at PLd/SIL2 Cat 3, this function removes rotational power to the motor without removing power from the drive for faster start-up after a demand on the safety system. With the Economizer control mode and energy monitoring features energy costs can be reduced.

Features and Benefits:


• Closed loop feedback with an optional encoder card

• More I/Os than the PowerFlex 523 series

• Simplified configuration, control and collection of drive data over the network due to built-in EtherNet/IP port

• Offers compact footprint relative to its power range and Zero Stacking™ mounting with 50 mm airflow gap

• Improved efficiency due to permanent magnet motor control, helping to reduce costs

• 3-phase input with EMC filter

• QuickViewTM, AppViewTM and CustomViewTM for easy operation and parameterisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy