Allen Bradley Inverter Drive, 750 W, 1 Phase, PowerFlex 525 Series 264V 4.8 A
- RS Stock No.:
- 890-4307
- Distrelec Article No.:
- 302-27-527
- Mfr. Part No.:
- 25B-A4P8N114
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£585.19
(exc. VAT)
£702.23
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 17 August 2026
- Plus 3 unit(s) shipping from 11 September 2026
- Plus 4 unit(s) shipping from 09 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £585.19 |
*price indicative
- RS Stock No.:
- 890-4307
- Distrelec Article No.:
- 302-27-527
- Mfr. Part No.:
- 25B-A4P8N114
- Brand:
- Allen Bradley
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Inverter Drive | |
| Power Rating | 750W | |
| Number of Phases | 1 | |
| Maximum Output Current | 4.8A | |
| Series | PowerFlex 525 | |
| Mount Type | DIN Rail | |
| IP Rating | IP30, IP20 | |
| Overall Length | 72mm | |
| Minimum Supply Voltage | 170V | |
| Output Frequency | 500Hz | |
| Maximum Supply Voltage | 264V | |
| Compatible Motor Type | AC Motor | |
| Drive Type | Vector Control | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 152mm | |
| Standards/Approvals | ACS 156, ATEX, CE, CE Marine (RINA), C-Tick, cUL, GOST R, KCC, RoHS, Semi F47, TUV, UL | |
| Overall Depth | 172mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Inverter Drive | ||
Power Rating 750W | ||
Number of Phases 1 | ||
Maximum Output Current 4.8A | ||
Series PowerFlex 525 | ||
Mount Type DIN Rail | ||
IP Rating IP30, IP20 | ||
Overall Length 72mm | ||
Minimum Supply Voltage 170V | ||
Output Frequency 500Hz | ||
Maximum Supply Voltage 264V | ||
Compatible Motor Type AC Motor | ||
Drive Type Vector Control | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 152mm | ||
Standards/Approvals ACS 156, ATEX, CE, CE Marine (RINA), C-Tick, cUL, GOST R, KCC, RoHS, Semi F47, TUV, UL | ||
Overall Depth 172mm | ||
- COO (Country of Origin):
- CN
Allen Bradley Inverter Drive, 0.75kW, 4.8A - PowerFlex 525 Series - 25B-A4P8N114
This inverter drive from Rockwell Automation's Allen Bradley range is a variable-speed device. You can programme and adjust the output to suit your needs using computer software or the built-in keypad. Install it between an electrical supply and a motor so it can regulate the power before it's used. This type of device is frequently used to control the speed and torque of motors fitted to fans and pumps.
• Operating temperature range of -20°C to +50°C (without derating) for safe industrial use• Mountable to a DIN rail for quick and easy installation• 4.8A current rating for low-powered circuits• Ingress protection ratings of IP20 and IP30 indicate it's touch-proof and protected from tools and wires greater than 2.5 millimetres
Standards and Certifications
• RoHS (Restriction of Hazardous Substances)• ATEX (ATmosphere EXplosible)• UL (Underwriters' Laboratories)• CE (Conformité Européenne)• TUV (Technical Inspection Association)
How easy is it to operate this inverter drive?
Operating this inverter drive is easy as it has an integral human interface module (HIM). The module supports multiple languages and features descriptive QuickView, AppView and CustomView for easy parameterisation and operation.
PowerFlex 525 - Single-phase Inverter Drives
PowerFlex® 525 AC Drives are cost-effective and ideal for networked machines and simple system integration. These inverters provide an innovative, modular design that supports fast and easy installation and configuration. In addition, they offer USB programming, application-specific configuration, and flexible mounting options.
The inverter support a wide range of motor control, offer a compact footprint, and operate at temperatures as high as 70°C.
1-phase input with EMC filter
Modular design for quick installation and configuration
Embedded EtherNet/IP port allows easy configuration, control, and collection of drive data over the network
Software and tools help simplify programming
An integral human interface module (HIM) supports multiple languages and features descriptive
QuickViewTM, AppViewTM and CustomViewTM for easy operation and parameterisation
Economizer control mode and energy monitoring features can help reduce energy costs
Closed loop feedback with an optional encoder card (stock no. 890-4382)
More I/Os than the PowerFlex 523 series.
Drives operate in ambient temperatures from -20°C to 50°C. With current derating and a control module fan kit, up to 70°C
A range of motor control options support a variety of applications
A compact footprint provides flexible installation options and helps saves space inside of a panel
Related links
- Allen Bradley Inverter Drive 1 Phase, PowerFlex 523 Series 264V 4.8 A
- Allen Bradley Inverter Drive 1 Phase, PowerFlex 525 Series 264V 8 A
- Allen Bradley Inverter Drive 1 Phase, PowerFlex 525 Series 264V 11 A
- Allen Bradley Inverter Drive 1 Phase, PowerFlex 525 Series 264V 2.5 A
- Allen Bradley Inverter Drive 3 Phase, PowerFlex 525 Series 528V 2.3 A
- Allen Bradley AC Motor Drive 3 Phase, PowerFlex 525 Series 240V ac 5 A
- Allen Bradley AC Motor Drive 1 Phase, PowerFlex 525 Series 120V ac 6 A
- Allen Bradley Inverter Drive 3 Phase, PowerFlex 525 Series 528V 30 A
