Eaton Inverter Drive, 1.5 kW, 3 Phase, 400 V, 4.1 A, PowerXL DC1 Series

RS Stock No.:
847-3936
Mfr. Part No.:
DC1-344D1NN-A20N
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

1.5 kW

Phase

3

Supply Voltage

400 V

Current Rating

4.1 A

Series

PowerXL DC1

Field Bus Communication Type

CANOpen

IP Rating

IP20

Output Frequency

0 → 500Hz

Overall Depth

124mm

Overall Length

81mm

Overall Width

184mm

COO (Country of Origin):
GB

DC1 Drives


This range of DC1 drives from Eaton has a very compact design with only 14 basic parameters and SmartWire-DT connectivity. The range is easily installed and is perfect for quick commissioning and is ideal for panel builders.

Compact design
14 basic parameters
Easy installation
SmartWire-DT connectivity


Eaton - Drives

Related links