Omron Inverter Drive, 75 kW, 3 Phase, 690 V ac, 82 A, SX Series
- RS Stock No.:
- 215-8360
- Mfr. Part No.:
- SX-D6075-EFA4
- Brand:
- Omron
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 215-8360
- Mfr. Part No.:
- SX-D6075-EFA4
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Power Rating | 75 kW | |
| Phase | 3 | |
| Supply Voltage | 690 V ac | |
| Current Rating | 82 A | |
| For Use With | AC Motors | |
| Series | SX | |
| Field Bus Communication Type | DeviceNet, EtherCAT, Modbus, Modbus TCP, PROFIBUS, PROFINET | |
| IP Rating | IP54 | |
| Output Frequency | 400Hz | |
| STO | No | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Power Rating 75 kW | ||
Phase 3 | ||
Supply Voltage 690 V ac | ||
Current Rating 82 A | ||
For Use With AC Motors | ||
Series SX | ||
Field Bus Communication Type DeviceNet, EtherCAT, Modbus, Modbus TCP, PROFIBUS, PROFINET | ||
IP Rating IP54 | ||
Output Frequency 400Hz | ||
STO No | ||
The Omron SX series inverter for high performance vector control has built in filter and provide 400 Hz output frequency. It has 690 V class three-phase 1.5 kW to 3,000 kW ratted values.
New operator with Real-Time Clock
IM & PM motor control
IP54 degree of protection
Built-in Filter according to C3 Class
Built-in Fuses (From 400 kW)
Safety EN62061 standards STO SIL2
Load curve control
HCB technology (Half controlling Bridge)
Logic programmability
Pre-maintenance alarms
Options flexibility (I/Os, Fieldbus, PTC/PT100, Multiple
Pump control, Encoder, Crane control)
Communication options (EtherCAT, PROFINET, Modbus,
DeviceNet, PROFIBUS, Modbus TCP)
24 VDC control board supply
Liquid cooling drive version
12-pulse rectifier option
IM & PM motor control
IP54 degree of protection
Built-in Filter according to C3 Class
Built-in Fuses (From 400 kW)
Safety EN62061 standards STO SIL2
Load curve control
HCB technology (Half controlling Bridge)
Logic programmability
Pre-maintenance alarms
Options flexibility (I/Os, Fieldbus, PTC/PT100, Multiple
Pump control, Encoder, Crane control)
Communication options (EtherCAT, PROFINET, Modbus,
DeviceNet, PROFIBUS, Modbus TCP)
24 VDC control board supply
Liquid cooling drive version
12-pulse rectifier option
Related links
- Omron Inverter Drive 3 Phase 82 A, SX Series
- Omron Inverter Drive 3 Phase 400 A, SX Series
- Omron Inverter Drive 3 Phase 13 A, SX Series
- Omron Inverter Drive 3 Phase 300 A, SX Series
- Omron Inverter Drive 3 Phase 25 A, SX Series
- Omron Inverter Drive 3 Phase 202 A, SX Series
- Omron Inverter Drive 3 Phase 705 A, SX Series
- Omron Inverter Drive 3 Phase 42 A, SX Series
