Omron Inverter Drive, 11 kW, 3 Phase, 690 V ac, 13 A, SX Series

Subtotal (1 unit)*

£6,817.50

(exc. VAT)

£8,181.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£6,817.50

*price indicative

RS Stock No.:
215-7658
Mfr. Part No.:
SX-A6011-EFA4
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Power Rating

11 kW

Phase

3

Supply Voltage

690 V ac

Current Rating

13 A

For Use With

AC Motors

Series

SX

IP Rating

IP20

Output Frequency

400Hz

STO

No

The Omron SX inverter has operator with Real-Time Clock and IM & PM motor control. It has built-in filter according to C3 Class and built-in fuses. It has safety EN62061 standards STO SIL2 with load curve control and half controlling bridge technology .

Power 11 kW
IP20 degree of protection
Maximum output frequency 400Hz

Related links