Omron Inverter Drive, 0.55 kW, 3 Phase, JZ Series 240 V 3 A

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
215-3309
Distrelec Article No.:
302-29-061
Mfr. Part No.:
JZA20P4BAA
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Inverter Drive

Power Rating

0.55kW

Number of Phases

3

Maximum Output Current

3A

Series

JZ

Mount Type

DIN Rail

IP Rating

IP20

Overall Length

128mm

Output Frequency

400Hz

Minimum Supply Voltage

200V

Maximum Supply Voltage

240V

Compatible Motor Type

Asynchronous Motor, Induction Motor

Minimum Operating Temperature

-20°C

Drive Type

Variable Frequency

Maximum Operating Temperature

60°C

Standards/Approvals

cUL and TUV, RoHS, UL, CE

Overall Width

68mm

Overall Depth

108mm

The Omron JZ series inverter drives are double rated good torque performance drives which have overload detection function and motor thermal function. They are CE, UL, cUL and TUV, RoHS certified and comes with 5 programmable digital input and 1 programmable digital output and input each .

V/f controlled inverter

Freely configurable V/f curve

Optional RS-232C/485 communication - Modbus

Related links