RS Better World

Schneider Electric Variable Speed Drive, 22 kW, 3 Phase, Altivar Process ATV600 Series 480V 46.3 A, Refurbished

Image representative of range

Subtotal (1 unit)*

£5,059.52

(exc. VAT)

£6,071.42

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£5,059.52

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
897-334
Mfr. Part No.:
ATV650D22N4R
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

22kW

Product Type

Variable Speed Drive

Number of Phases

3

Maximum Output Current

46.3A

Series

Altivar Process ATV600

Mount Type

Wall Mount

IP Rating

IP55

Overall Length

678mm

Output Frequency

500kHz

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Drive Type

Variable Speed

Compatible Motor Type

Asynchronous Motor, Synchronous Motor

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

50°C

Standards/Approvals

UL 508C

Overall Width

264mm

Product Condition

Refurbished

Better World Claim

Saves Energy

Better World Product

Yes

Overall Depth

299mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric Variable Speed Drive designed for efficient control of asynchronous and synchronous motors, optimising performance across diverse applications. This model enhances operational productivity while ensuring reliability in demanding environments.

Refurbished option offers significant cost savings

Integrated EMC filters meet IEC standards for enhanced reliability

Supports Modbus serial and TCP communication protocols

Features various communication modules for flexibility

Operates with Advanced torque profiles for optimised motor control

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy