RS Better World

Schneider Electric Variable Speed Drive, 45 kW, 3 Phase, ATV340 Series 480V 88 A

Image representative of range

Subtotal (1 unit)*

£8,689.42

(exc. VAT)

£10,427.30

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£8,689.42

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
890-566
Mfr. Part No.:
ATV340D45N4ER
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Power Rating

45kW

Product Type

Variable Speed Drive

Number of Phases

3

Maximum Output Current

88A

Series

ATV340

Mount Type

Wall Mount

IP Rating

IP20

Overall Length

908mm

Output Frequency

0.599kHz

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Drive Type

Variable Speed

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

60°C

Standards/Approvals

UL 618000-5-1

Overall Width

271mm

Better World Claim

Saves Energy

Better World Product

Yes

Product Condition

Refurbished

Overall Depth

309mm

RoHS Status: Exempt

COO (Country of Origin):
CN
The Schneider Electric variable speed drive enhances machine control with its robust specifications, designed for optimal performance in demanding environments.

Supports normal and heavy-duty motor power up to 55 kW and 45 kW respectively

Built-in communication protocols include Modbus TCP, EtherNet/IP, and PROFINET

Offers 16 programmable preset speeds for precise operation

Includes an integrated Class C3 EMC filter for improved operational efficiency

Features thermal protection to ensure reliable performance of both motor and drive

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy