Omron Variable Speed Drive, 30 kW, 3 Phase, RX2 Series 500V ac 62 A
- RS Stock No.:
- 801-924
- Mfr. Part No.:
- 3G3RX2-A4220
- Brand:
- Omron
Subtotal (1 unit)*
£4,874.26
(exc. VAT)
£5,849.11
(inc. VAT)
FREE delivery for orders over £60.00
- 1 unit(s) shipping from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | £4,874.26 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 801-924
- Mfr. Part No.:
- 3G3RX2-A4220
- Brand:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Power Rating | 30kW | |
| Product Type | Variable Speed Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 62A | |
| Series | RX2 | |
| Mount Type | Panel Mount | |
| Overall Length | 390mm | |
| IP Rating | IP20 | |
| Minimum Supply Voltage | 380V ac | |
| Output Frequency | 590Hz | |
| Maximum Supply Voltage | 500V ac | |
| Compatible Motor Type | PM Motors | |
| Drive Type | Vector Control | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 245mm | |
| Standards/Approvals | RoHS | |
| Better World Claim | Saves Energy | |
| Better World Product | Yes | |
| Overall Depth | 190mm | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Power Rating 30kW | ||
Product Type Variable Speed Drive | ||
Number of Phases 3 | ||
Maximum Output Current 62A | ||
Series RX2 | ||
Mount Type Panel Mount | ||
Overall Length 390mm | ||
IP Rating IP20 | ||
Minimum Supply Voltage 380V ac | ||
Output Frequency 590Hz | ||
Maximum Supply Voltage 500V ac | ||
Compatible Motor Type PM Motors | ||
Drive Type Vector Control | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 245mm | ||
Standards/Approvals RoHS | ||
Better World Claim Saves Energy | ||
Better World Product Yes | ||
Overall Depth 190mm | ||
- COO (Country of Origin):
- JP
Related links
- Omron Variable Speed Drive 3 Phase, RX2 Series 500V ac 5.4 A
- Omron Variable Speed Drive 3 Phase, RX2 Series 500V ac 116 A
- Omron Variable Speed Drive 3 Phase, RX2 Series 240V ac 4.4 A
- Omron Variable Speed Drive 3 Phase, M1 Series 400V ac 60 A
- Eaton Variable Speed Drive 3 Phase, SPX Series 690V ac 62 A
- Omron Variable Speed Drive 3 Phase, M1 Series 200V ac 40 A
- Omron Variable Speed Drive 3 Phase, M1 Series 400V ac 23 A
- Omron Variable Speed Drive 3 Phase, M1 Series 400V ac 8.8 A
