Siemens AC Motor Drive, 4 kW, 3 Phase, SINAMICS G115D Series 480V 20.4 A
- RS Stock No.:
- 769-734
- Mfr. Part No.:
- 6SL3521-1XC04-0AF0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£1,787.14
(exc. VAT)
£2,144.57
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 18 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,787.14 |
*price indicative
- RS Stock No.:
- 769-734
- Mfr. Part No.:
- 6SL3521-1XC04-0AF0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 4kW | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 20.4A | |
| Series | SINAMICS G115D | |
| Mount Type | Wall Mount | |
| Overall Length | 180mm | |
| IP Rating | IP65, IP66 | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 550Hz | |
| Maximum Supply Voltage | 480V | |
| Compatible Motor Type | 3 Phase AC Motors | |
| Drive Type | AC | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | SEMI F47 | |
| Overall Width | 425mm | |
| Overall Depth | 169mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 4kW | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 20.4A | ||
Series SINAMICS G115D | ||
Mount Type Wall Mount | ||
Overall Length 180mm | ||
IP Rating IP65, IP66 | ||
Minimum Supply Voltage 380V | ||
Output Frequency 550Hz | ||
Maximum Supply Voltage 480V | ||
Compatible Motor Type 3 Phase AC Motors | ||
Drive Type AC | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals SEMI F47 | ||
Overall Width 425mm | ||
Overall Depth 169mm | ||
The Siemens SINAMICS G115D frequency converter delivers reliable motor control for industrial automation. Designed for wall‑mounted installation, it ensures efficient performance, seamless integration with SIMATIC systems, and robust operation across demanding environments.
IP65/IP66 protection class
UL Type 4X compliance
Three‑phase operation
Voltage range of 380 to 480 V
Integrated PROFINET PN
Related links
- Siemens AC Motor Drive 3 Phase, SINAMICS G115D Series 480V 20.4 A
- Siemens Inverter Drive 3 Phase, SINAMICS G115D Series 480 V 20.4 A
- Connector Tool Kits
- CK Polyester, 4 Pocket Tool Belt Pouch
- Clamps
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Hammers
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
