Siemens AC Motor Drive, 55 kW, 3 Phase, G120X Series 480 V 149 A
- RS Stock No.:
- 768-657
- Mfr. Part No.:
- 6SL3230-1YE40-0UF0
- Brand:
- Siemens
Image representative of range
Subtotal (1 unit)*
£5,549.06
(exc. VAT)
£6,658.87
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5,549.06 |
*price indicative
- RS Stock No.:
- 768-657
- Mfr. Part No.:
- 6SL3230-1YE40-0UF0
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 55kW | |
| Product Type | AC Motor Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 149A | |
| Series | G120X | |
| IP Rating | IP20 | |
| Overall Length | 551mm | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 550Hz | |
| Maximum Supply Voltage | 480V | |
| Minimum Operating Temperature | -20°C | |
| Compatible Motor Type | 3 Phase AC Motors | |
| Drive Type | AC | |
| Maximum Operating Temperature | 45°C | |
| Overall Width | 275mm | |
| Standards/Approvals | UL | |
| Overall Depth | 248mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 55kW | ||
Product Type AC Motor Drive | ||
Number of Phases 3 | ||
Maximum Output Current 149A | ||
Series G120X | ||
IP Rating IP20 | ||
Overall Length 551mm | ||
Minimum Supply Voltage 380V | ||
Output Frequency 550Hz | ||
Maximum Supply Voltage 480V | ||
Minimum Operating Temperature -20°C | ||
Compatible Motor Type 3 Phase AC Motors | ||
Drive Type AC | ||
Maximum Operating Temperature 45°C | ||
Overall Width 275mm | ||
Standards/Approvals UL | ||
Overall Depth 248mm | ||
- COO (Country of Origin):
- GB
The Siemens Three‑phase SINAMICS G120X converter designed for infrastructure applications. Compact FSA size unit supports efficient motor control with integrated communication options and IP20 protection for reliable operation in varied environments.
Rated power is 0.75 kW
Input voltage range is 380 to 480 V AC three‑phase
Degree of protection is IP20 / UL open type
Supported protocols are Modbus RTU, BACnet MS/TP, USS
Ambient operating temperature range is –20 °C to +45 °C
Related links
- Siemens AC Motor Drive 3 Phase, G120X Series 480 V 149 A
- Siemens Inverter Drive 3 Phase, G120X Series 480 V 149 A
- Siemens AC Motor Drive 3 Phase, G220 Series 415V 180 A
- Siemens AC Motor Drive 3 Phase, G120X Series 240 V 260 A
- Siemens AC Motor Drive 3 Phase, 6SL4113-0JP27 Series 28.8V 94.5 A
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
