Siemens AC Motor Drive, 90 kW, 3 Phase, SINAMICS G120P Series 480 V 178 A

Subtotal (1 unit)*

£11,111.93

(exc. VAT)

£13,334.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11,111.93

*price indicative

RS Stock No.:
636-496
Mfr. Part No.:
G120P-90/35B / 6SL3200-6AM31-7BH0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

AC Motor Drive

Power Rating

90kW

Number of Phases

3

Maximum Output Current

178A

Series

SINAMICS G120P

Mount Type

Wall

Overall Length

915mm

IP Rating

IP55

Minimum Supply Voltage

380V

Output Frequency

550Hz

Maximum Supply Voltage

480V

Minimum Operating Temperature

0°C

Drive Type

Variable Speed

Compatible Motor Type

Pump, Fan Motors

Maximum Operating Temperature

60°C

Standards/Approvals

EAC, CE, UL/CSA, UKCA, RoHS (Directive 2009/125/EC), EN 61800-5-1, C-Tick/RCM

Overall Width

410mm

Overall Depth

433 mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens Variable speed drive designed for efficient motor control in HVAC and industrial applications. It features an integrated Filter B for electromagnetic compatibility. Designed to support motors up to 90 kW, it ensures dependable performance and flexible integration. Its lightweight design simplifies handling and setup in compact environments.

IP55 protection

It is compatible with Desigo systems

Optimized drive topology

RoHS compliant

CE and UKCA compliant

Related links