Siemens AC Motor Drive, 75 kW, 3 Phase, SINAMICS G120P Series 480V 145 A

Subtotal (1 unit)*

£9,536.36

(exc. VAT)

£11,443.63

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 12 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£9,536.36

*price indicative

RS Stock No.:
636-494
Mfr. Part No.:
G120P-75/35B / 6SL3200-6AM31-4BH0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

75kW

Product Type

AC Motor Drive

Number of Phases

3

Maximum Output Current

145A

Series

SINAMICS G120P

Mount Type

Wall

Overall Length

915mm

IP Rating

IP55

Output Frequency

550Hz

Minimum Supply Voltage

380V

Maximum Supply Voltage

480V

Drive Type

Variable Speed

Minimum Operating Temperature

0°C

Compatible Motor Type

Fan Motors, Pump

Maximum Operating Temperature

60°C

Standards/Approvals

UL/CSA, UKCA, RoHS (Directive 2009/125/EC), EN 61800-5-1, EAC, C-Tick/RCM, CE

Overall Width

410mm

Overall Depth

433mm

RoHS Status: Exempt

COO (Country of Origin):
DE
The Siemens Variable speed drive designed for efficient motor control in HVAC and industrial applications. It features an integrated Filter B for electromagnetic compatibility. Designed to support motors up to 75 kW, it ensures dependable performance and flexible integration. Its lightweight design simplifies handling and setup in compact environments.

IP55 protection

It is compatible with Desigo systems

Optimized drive topology

RoHS compliant

CE and UKCA compliant

Related links