Siemens Variable Speed Drive, 1.1 kW, 3 Phase, 380 → 480 V, 2.3 → 166 A, G120P Series

Subtotal (1 unit)*

£716.64

(exc. VAT)

£859.97

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£716.64

*price indicative

RS Stock No.:
636-460
Mfr. Part No.:
G120P-1.1/35B / 6SL3200-6AM13-1BH0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Power Rating

1.1 kW

Phase

3

Supply Voltage

380 → 480 V

Current Rating

2.3 → 166 A

For Use With

Pump And Fans

Series

G120P

RoHS Status: Exempt

COO (Country of Origin):
GB
The Siemens Variable speed drive designed for efficient motor control in HVAC and industrial applications. It features an integrated Filter B for electromagnetic compatibility. Designed to support motors up to 1.1 kW, it ensures dependable performance and flexible integration. Its lightweight design simplifies handling and setup in compact environments.

IP55 protection
It is compatible with Desigo systems
Optimized drive topology
RoHS compliant
CE and UKCA compliant

Related links