Siemens Inverter Drive, 0.36, 1 Phase, 230 V, 10 A, N 568 Series
- RS Stock No.:
- 632-308
- Mfr. Part No.:
- N 568/81 / 5WG1568-1AB81
- Brand:
- Siemens
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 632-308
- Mfr. Part No.:
- N 568/81 / 5WG1568-1AB81
- Brand:
- Siemens
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 0.36 | |
| Phase | 1 | |
| Supply Voltage | 230 V | |
| Current Rating | 10 A | |
| For Use With | Switching Element | |
| Series | N 568 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 0.36 | ||
Phase 1 | ||
Supply Voltage 230 V | ||
Current Rating 10 A | ||
For Use With Switching Element | ||
Series N 568 | ||
- COO (Country of Origin):
- CN
The Siemens Room actuator features a multi output module which integrates multiple output functions, including switch, solar protection DC/AC, fan and valve. The module functions can be configured as required, example some outputs are used to control the switch, some to control solar protection, and some to control the fan, etc. Different output channels have different load capacities. A device relay represents one output. Some functions may require multiple outputs, e.g., a shutter AC output needs to use two relay outputs to control forward and reverse rotation. Basic switch outputs require one relay output.
Room actuator with 24 outputs to switch and control solar protection
On/off valve and ventilation functions
Standard 35 mm DIN rail mounting and DIN EN 60 715
Direct operation for efficient installation with output status indication
Powered via KNX bus
On/off valve and ventilation functions
Standard 35 mm DIN rail mounting and DIN EN 60 715
Direct operation for efficient installation with output status indication
Powered via KNX bus
Related links
- WAGO 870 Series End And Intermediate Plate for Use with Rail Mount Terminal Blocks
- Siemens Inverter Drive 1 Phase 3.2 A, SINAMICS V20 Series
- Siemens Inverter Drive 1 Phase 900 mA, SINAMICS V20 Series
- Siemens Inverter Drive 1 Phase 1.4 A, SINAMICS V90 Series
- Siemens Inverter Drive 1 Phase 4.2 A, SINAMICS V20 Series
- Siemens Inverter Drive 1 Phase 13.6 A, SINAMICS V20 Series
- Siemens Inverter Drive 1 Phase 1.2 A, SINAMICS V90 Series
- Siemens Inverter Drive 1 Phase 7.8 A, SINAMICS V20 Series
