Allen Bradley Inverter Drive, 200 W, 1 Phase, PowerFlex 4M Series 240V ac 2.5 A
- RS Stock No.:
- 447-519
- Distrelec Article No.:
- 302-27-490
- Mfr. Part No.:
- 22F-A1P6N103
- Brand:
- Allen Bradley
Subtotal (1 unit)*
£225.24
(exc. VAT)
£270.29
(inc. VAT)
FREE delivery for orders over £60.00
- 2 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 11 January 2027
Units | Per unit |
|---|---|
| 1 + | £225.24 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 447-519
- Distrelec Article No.:
- 302-27-490
- Mfr. Part No.:
- 22F-A1P6N103
- Brand:
- Allen Bradley
Select all | Attribute | Value |
|---|---|---|
| Brand | Allen Bradley | |
| Product Type | Inverter Drive | |
| Power Rating | 200W | |
| Number of Phases | 1 | |
| Maximum Output Current | 2.5A | |
| Series | PowerFlex 4M | |
| Mount Type | Panel Mount | |
| Overall Length | 174mm | |
| IP Rating | IP20 | |
| Output Frequency | 400Hz | |
| Minimum Supply Voltage | 240V ac | |
| Maximum Supply Voltage | 240V ac | |
| Drive Type | Adjustable Frequency Drive | |
| Compatible Motor Type | AC Motor | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 72mm | |
| Standards/Approvals | UL | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Overall Depth | 136mm | |
| Select all | ||
|---|---|---|
Brand Allen Bradley | ||
Product Type Inverter Drive | ||
Power Rating 200W | ||
Number of Phases 1 | ||
Maximum Output Current 2.5A | ||
Series PowerFlex 4M | ||
Mount Type Panel Mount | ||
Overall Length 174mm | ||
IP Rating IP20 | ||
Output Frequency 400Hz | ||
Minimum Supply Voltage 240V ac | ||
Maximum Supply Voltage 240V ac | ||
Drive Type Adjustable Frequency Drive | ||
Compatible Motor Type AC Motor | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 50°C | ||
Overall Width 72mm | ||
Standards/Approvals UL | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
Overall Depth 136mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Allen Bradley Inverter Drive, 240V AC, 400Hz - PowerFlex 4M Series - 22F-A1P6N103
Standards and Certifications
How do you mount this inverter drive?
Allen Bradley PowerFlex 4M Single-Phase Input Frequency Controllers
Features and Benefits:
What is an Inverter Drive?
How does an Inverter Drive work?
Related links
- Allen Bradley Inverter Drive 1 Phase, PowerFlex 4M Series 240V ac 1.6 A
- Allen Bradley Inverter Drive 1 Phase, PowerFlex 4M Series 240V ac 2.5 A
- Allen Bradley Inverter Drive 1 Phase, PowerFlex 4M Series 240V ac 8 A
- Allen Bradley Inverter Drive 1 Phase, PowerFlex 4M Series 240V ac 11 A
- Allen Bradley Inverter Drive 1 Phase, PowerFlex 4M Series 240V ac 4.2 A
- Allen Bradley Inverter Drive 1 Phase, PowerFlex 4M Series 230V ac 2.5 A
- Allen Bradley Inverter Drive 3 Phase, PowerFlex 4M Series 480V ac 6 A
- Allen Bradley Inverter Drive 3 Phase, PowerFlex 4M Series 400V ac 24 A
