Schneider Electric Variable Speed Drive, 3 kW, 3 Phase, ATV32 Series 500V 7.1 A

Subtotal (1 unit)*

£1,306.31

(exc. VAT)

£1,567.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,306.31

*price indicative

RS Stock No.:
438-958
Mfr. Part No.:
ATV320U30N4C412
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Variable Speed Drive

Power Rating

3kW

Number of Phases

3

Maximum Output Current

7.1A

Series

ATV32

Mount Type

Wall

IP Rating

IP20

Overall Length

7.2in

Minimum Supply Voltage

380V

Output Frequency

0.599kHz

Maximum Supply Voltage

500V

Minimum Operating Temperature

-10°C

Drive Type

Variable Speed

Compatible Motor Type

Synchronous, Asynchronous

Maximum Operating Temperature

140°F

Overall Width

5.5in

Standards/Approvals

UR, UKCA, RCM, IEC 61800-5-1, CE

Overall Depth

6.2in

COO (Country of Origin):
ID
The Schneider Electric Solar is a compact variable speed drive designed for pumping applications, providing 3.0kW motor power with a 380 to 500V, 3-phase input. It features integrated Class C2 EMC filtering, ensuring reliability in industrial settings. This drive supports Modbus serial, CANopen, and Ethernet IP/Modbus TCP for seamless communication and automation.

IP20 protection

Overvoltage category class II

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy