Schneider Electric Variable Speed Drive, 0.75 kW, 3 Phase, ATV32 Series 500V 2.3 A

Subtotal (1 unit)*

£838.78

(exc. VAT)

£1,006.54

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£838.78

*price indicative

RS Stock No.:
438-956
Mfr. Part No.:
ATV320U07N4C412
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Variable Speed Drive

Power Rating

0.75kW

Number of Phases

3

Maximum Output Current

2.3A

Series

ATV32

Mount Type

Wall

IP Rating

IP20

Output Frequency

0.599kHz

Minimum Supply Voltage

380V

Maximum Supply Voltage

500V

Minimum Operating Temperature

-10°C

Compatible Motor Type

Asynchronous, Synchronous

Drive Type

Variable Speed

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 61800-5-1

Overall Width

105mm

Overall Depth

158.0mm

COO (Country of Origin):
ID
The Schneider Electric Solar is a compact variable speed drive designed for pumping applications, offering 0.75kW motor power with a 380 to 500V, 3-phase input. It features integrated Class C2 EMC filtering, making it suitable for reliable industrial operations. This drive supports Modbus serial, CANopen, and Ethernet IP/Modbus TCP, ensuring seamless communication and automation.

IP20 protection

Overvoltage category class II

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy