Schneider Electric Variable Speed Drive, 7.5 kW, 3 Phase, ATV32 Series 500V 25.5 A
- RS Stock No.:
- 438-960
- Mfr. Part No.:
- ATV320U75N4C412
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£2,137.99
(exc. VAT)
£2,565.59
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,137.99 |
*price indicative
- RS Stock No.:
- 438-960
- Mfr. Part No.:
- ATV320U75N4C412
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Variable Speed Drive | |
| Power Rating | 7.5kW | |
| Number of Phases | 3 | |
| Maximum Output Current | 25.5A | |
| Series | ATV32 | |
| Mount Type | Wall | |
| IP Rating | IP20 | |
| Overall Length | 9.1in | |
| Minimum Supply Voltage | 380V | |
| Output Frequency | 0.599kHz | |
| Maximum Supply Voltage | 500V | |
| Compatible Motor Type | Asynchronous, Synchronous | |
| Drive Type | Variable Speed | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 140°F | |
| Standards/Approvals | UR, UKCA, RCM, IEC 61800-5-1, CE | |
| Overall Width | 5.9in | |
| Overall Depth | 7.008in | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Variable Speed Drive | ||
Power Rating 7.5kW | ||
Number of Phases 3 | ||
Maximum Output Current 25.5A | ||
Series ATV32 | ||
Mount Type Wall | ||
IP Rating IP20 | ||
Overall Length 9.1in | ||
Minimum Supply Voltage 380V | ||
Output Frequency 0.599kHz | ||
Maximum Supply Voltage 500V | ||
Compatible Motor Type Asynchronous, Synchronous | ||
Drive Type Variable Speed | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 140°F | ||
Standards/Approvals UR, UKCA, RCM, IEC 61800-5-1, CE | ||
Overall Width 5.9in | ||
Overall Depth 7.008in | ||
- COO (Country of Origin):
- ID
The Schneider Electric Solar is a compact variable speed drive designed for pumping applications, offering 7.5kW motor power with a 380 to 500V, 3-phase input. It features integrated Class C2 EMC filtering, ensuring reliable performance in industrial environments. This drive supports Modbus serial, CANopen, and Ethernet IP/Modbus TCP, allowing seamless automation and system integration.
IP20 protection
Overvoltage category class II
Related links
- Schneider Electric Variable Speed Drive 3 Phase, ATV32 Series 200V 49.5 A
- Schneider Electric Variable Speed Drive 3 Phase, ATV32 Series 500V 3 A
- Schneider Electric Variable Speed Drive 3 Phase, ATV32 Series 500V 7.1 A
- Schneider Electric Variable Speed Drive 3 Phase, ATV32 Series 500V 49.5 A
- Schneider Electric Variable Speed Drive 3 Phase, ATV32 Series 500V 2.3 A
- Schneider Electric Variable Speed Drive 3 Phase, ATV32 Series 500V 5.5 A
- Schneider Electric Variable Speed Drive 3 Phase, ATV32 Series 500V 41.6 A
- Schneider Electric Variable Speed Drive 3 Phase, ATV32 Series 500V 4.1 A
