Schneider Electric Variable Speed Drive, 1.5 kW, 3 Phase, ATV32 Series 500V 6.2 A

Subtotal (1 unit)*

£1,007.54

(exc. VAT)

£1,209.05

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,007.54

*price indicative

RS Stock No.:
438-740
Mfr. Part No.:
ATV320U15N4C412
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Variable Speed Drive

Power Rating

1.5kW

Number of Phases

3

Maximum Output Current

6.2A

Series

ATV32

Mount Type

Wall

IP Rating

IP20

Minimum Supply Voltage

380V

Output Frequency

0.599kHz

Maximum Supply Voltage

500V

Drive Type

Variable Speed

Compatible Motor Type

Asynchronous, Synchronous

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

140°F

Standards/Approvals

UR, UKCA, RCM, IEC 61800-5-1, CE

Overall Width

4.1in

Overall Depth

6.2in

COO (Country of Origin):
ID
The Schneider Electric Altivar Solar variable speed drive range is designed to improve pump performance and increase pump availability while reducing the total system cost. They are robust, simple to commission, and easily integrated into different machine layouts and cabinets. It controls motors of 1.5kW/2HP power rating with a three-phase supply voltage of 380 to 500V 50/60Hz. It embeds dedicated functions for synchronous motors, ATV logic, and pumping and safety functions.

Future ready solution for Industry

IP20 protection

Easy scalability of your Automation system

ROHS and REACH compliant

Improve power quality of your system with a low investment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy