RS Better World
Omron Variable Speed Drive, 15 kW, 3 Phase, AX-RC Series 16.7 A
- RS Stock No.:
- 402-736
- Mfr. Part No.:
- AX-RC01750430-DE
- Brand:
- Omron
Subtotal (1 unit)*
£287.35
(exc. VAT)
£344.82
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £287.35 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 402-736
- Mfr. Part No.:
- AX-RC01750430-DE
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Power Rating | 15kW | |
| Product Type | Variable Speed Drive | |
| Number of Phases | 3 | |
| Maximum Output Current | 16.7A | |
| Series | AX-RC | |
| IP Rating | IP20 | |
| Output Frequency | 590Hz | |
| Compatible Motor Type | Induction, Asynchronous, Permanent Magnet Motor | |
| Standards/Approvals | CE, RoHS, cULus | |
| Better World Product | Yes | |
| Better World Claim | Saves Energy | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Power Rating 15kW | ||
Product Type Variable Speed Drive | ||
Number of Phases 3 | ||
Maximum Output Current 16.7A | ||
Series AX-RC | ||
IP Rating IP20 | ||
Output Frequency 590Hz | ||
Compatible Motor Type Induction, Asynchronous, Permanent Magnet Motor | ||
Standards/Approvals CE, RoHS, cULus | ||
Better World Product Yes | ||
Better World Claim Saves Energy | ||
- COO (Country of Origin):
- ES
The Omron DC link reactor features a 43 A rated current and 1.75 mH inductance. It is designed as a motor driver accessory for 15 kW maximum applicable motor output at 400 VAC. It helps improve system efficiency by reducing harmonics and ensuring stable power delivery to the motor.
RoHS CE and cULus compliant
Related links
- Omron Variable Speed Drive 3 Phase, AX-RC Series 3 A
- Omron Variable Speed Drive 3 Phase, AX-RC Series 43 A
- Omron Variable Speed Drive 3 Phase, AX-RC Series 21.9 A
- Omron Variable Speed Drive 3 Phase, AX-RC Series 2 A
- Omron Variable Speed Drive 3 Phase, AX-RC Series 6.1 A
- Omron Variable Speed Drive 3 Phase, AX-RC Series 400V ac 6.9 A
- Omron Variable Speed Drive 3 Phase, AX-RAO Series 400V ac
- Omron Variable Speed Drive 1 AX-RAO Series 200V ac
