Omron Inverter Drive, 3G3AX Series
- RS Stock No.:
- 402-705
- Mfr. Part No.:
- 3G3AX-MX2-EIP-A
- Brand:
- Omron
Subtotal (1 unit)*
£502.00
(exc. VAT)
£602.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £502.00 |
*price indicative
- RS Stock No.:
- 402-705
- Mfr. Part No.:
- 3G3AX-MX2-EIP-A
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Series | 3G3AX | |
| For Use With | MX2 Series | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Series 3G3AX | ||
For Use With MX2 Series | ||
- COO (Country of Origin):
- SE
The Omron MX2 Ethernet/IP option card is designed for driving machines with precision and reliability. Featuring current vector control, it offers a high starting torque of 200% at 0.5 Hz. It supports both IM and PM motor control and ensures torque control in open loop vector mode. The card is safety compliant with ISO 13849-1, integrating a double input circuit and external device monitor. Additional features include a USB port for easy PC programming and a 24 VDC backup supply for the control board.
Positioning functionality
Built in application functionality of Brake control
Built in logic programing
USB port for PC programming
RoHS CE and cULus compliant
Built in application functionality of Brake control
Built in logic programing
USB port for PC programming
RoHS CE and cULus compliant
Related links
- Omron Inverter Drive, 3G3AX-RX Series
- Omron I/O Unit for Use with Mx2 Series
- Omron Inverter Drive 1 Phase 3.0 A, MX2 Series
- Omron 3G3AX-MX2
- Omron Inverter Drive 3 Phase CIMR Series
- Omron Inverter Drive 690 V ac SX Series
- Omron Inverter Drive 3 Phase CIMR Series
- Omron Inverter Drive 3 Phase 365 A, SX Series
