Omron Variable Speed Drive, 7.5 kW, 3 Phase, 200 V ac, 32 A, AX-RAO Series

Subtotal (1 unit)*

£396.50

(exc. VAT)

£475.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£396.50

*price indicative

RS Stock No.:
402-696
Mfr. Part No.:
AX-RAO00950320-DE
Brand:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Power Rating

7.5 kW

Phase

3

Supply Voltage

200 V ac

Current Rating

32 A

For Use With

MX2-EV2

Series

AX-RAO

COO (Country of Origin):
ES
The Omron AC output reactor is a motor driver accessory. This AC output reactor features a 32 A rated current, 0.95 mH inductance and designed for motors with a maximum output of 7.5 kW, operating at 200 VAC, 3 phase. This reactor improves the system efficiency by reducing harmonic distortion and ensuring smooth, stable motor control.

RoHS CE and cULus compliant

Related links