Schneider Electric Inverter Drive, 7.5 kW, 3 Phase, 380 → 480 V, Altivar Series
- RS Stock No.:
- 335-045
- Mfr. Part No.:
- ATV630U75N4Z
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£1,486.20
(exc. VAT)
£1,783.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,486.20 |
*price indicative
- RS Stock No.:
- 335-045
- Mfr. Part No.:
- ATV630U75N4Z
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 7.5 kW | |
| Phase | 3 | |
| Supply Voltage | 380 → 480 V | |
| For Use With | Complex Machines | |
| Series | Altivar | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 7.5 kW | ||
Phase 3 | ||
Supply Voltage 380 → 480 V | ||
For Use With Complex Machines | ||
Series Altivar | ||
- COO (Country of Origin):
- CN
The Schneider Electric Altivar Process ATV600 variable speed drive can feed 3 phase synchronous and asynchronous power motors. It features three built in RJ45 communication ports as standard, 1 Ethernet port, and two serial ports. It works at a rated supply voltage from 380V to 480V AC. This drive saves up to 30% energy when on standby due to the innovative Stop and Go operation without additional costs.
Embedded power measurement and energy dashboard
Embedded process monitoring and control
Stop and Go function to reduce energy consumption
Asset monitoring and protection
Drift monitoring
Embedded process monitoring and control
Stop and Go function to reduce energy consumption
Asset monitoring and protection
Drift monitoring
Related links
- Schneider Electric Inverter Drive 3 Phase Altivar Series
- Schneider Electric Inverter Drive 3 Phase Altivar Series
- Schneider Electric Inverter Drive 3 Phase Altivar Series
- Schneider Electric Inverter Drive 3 Phase Altivar Series
- Schneider Electric Inverter Drive 3 Phase Altivar Series
- Schneider Electric Inverter Drive 3 Phase Altivar Series
- Schneider Electric Inverter Drive 3 Phase Altivar Series
- Schneider Electric Inverter Drive 3 Phase Altivar Series
