Inverter Drive, 1.1 kW, 3 Phase, 230 V ac, 4.8 A, DM1 Series
- RS Stock No.:
- 263-306
- Mfr. Part No.:
- 3-5018-007A DM1-324D8NB-N20B-EM
- Brand:
- Eaton
Subtotal (1 unit)*
£415.82
(exc. VAT)
£498.98
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 06 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £415.82 |
*price indicative
- RS Stock No.:
- 263-306
- Mfr. Part No.:
- 3-5018-007A DM1-324D8NB-N20B-EM
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 1.1 kW | |
| Phase | 3 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 4.8 A | |
| Series | DM1 | |
| For Use With | Motors | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 1.1 kW | ||
Phase 3 | ||
Supply Voltage 230 V ac | ||
Current Rating 4.8 A | ||
Series DM1 | ||
For Use With Motors | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DO
The Eaton DM1 Variable frequency drive is an advanced solution designed to optimise the performance of industrial motors. Engineered for robustness and versatility, this drive operates seamlessly within a voltage range of 230 V AC, ensuring reliability for diverse applications. With a rated power of 1.1 kW and a compact footprint, it delivers exceptional efficiency while adhering to stringent safety and environmental standards.
Easily mounts in vertical positions optimising space in control panels
Features advanced braking functionality for enhanced performance
Includes certifications and marks to confirm compliance and safety
Facilitates energy savings through reduced operational costs
Features advanced braking functionality for enhanced performance
Includes certifications and marks to confirm compliance and safety
Facilitates energy savings through reduced operational costs
Related links
- Eaton Inverter Drive 3 Phase 4.8 A, DM1 Series
- Inverter Drive 3 Phase 4.8 A, DM1 Series
- Inverter Drive 3 Phase 3 A, DM1 Series
- Eaton Inverter Drive 3 Phase 7.8 A, DM1 Series
- Inverter Drive 3 Phase 4.3 A, DM1 Series
- Eaton Inverter Drive 3 Phase 4.3 A, DM1 Series
- Eaton Inverter Drive 3 Phase 3.3 A, DM1 Series
- Inverter Drive 1 Phase 4.8 A, DM1 Series


