Eaton Inverter Drive, 1.5 kW, 1 Phase, 230 V ac, 7 A, DB1 Series
- RS Stock No.:
- 251-072
- Mfr. Part No.:
- 199739 DB1-127D0FN-N2CC-PFC
- Brand:
- Eaton
Subtotal (1 pack of 10 units)*
£3,995.26
(exc. VAT)
£4,794.31
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £3,995.26 | £399.526 |
*price indicative
- RS Stock No.:
- 251-072
- Mfr. Part No.:
- 199739 DB1-127D0FN-N2CC-PFC
- Brand:
- Eaton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 1.5 kW | |
| Phase | 1 | |
| Supply Voltage | 230 V ac | |
| Current Rating | 7 A | |
| For Use With | Branch Circuits | |
| Series | DB1 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 1.5 kW | ||
Phase 1 | ||
Supply Voltage 230 V ac | ||
Current Rating 7 A | ||
For Use With Branch Circuits | ||
Series DB1 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton variable frequency drive represents cutting-edge technology tailored for efficient motor control in various industrial applications. Engineered to enhance performance, it ensures smooth operation with precise speed control. This innovative solution combines advanced features such as Power Factor Compensation and robust protection mechanisms, making it ideal for demanding environments. The integration of communication interfaces, including Modbus RTU and CANopen, facilitates seamless integration into existing systems, simplifying setup and operation. Its sturdy construction and adherence to international standards ensure reliability and longevity, supporting thermal stability and resistance to environmental influences. With a focus on energy efficiency, this drive not only helps in reducing operational costs but also contributes to a sustainable future by minimising power consumption.
Designed to provide superior energy efficiency, reducing operational costs over time
Robust protection against electrical hazards and thermal instability enhances safety
Compatible with multiple motor types, ensuring versatility in various applications
Integrated communication interfaces simplify system integration and management
Compact design allows for easy installation and minimal space requirements
Supports a wide range of ambient conditions, increasing operational reliability
Optimised for seamless operation at variable speeds, enhancing process control
Built-in radio interference suppression ensures compliance with industry standards
User-friendly setup process accelerates deployment in both new and existing systems
Robust protection against electrical hazards and thermal instability enhances safety
Compatible with multiple motor types, ensuring versatility in various applications
Integrated communication interfaces simplify system integration and management
Compact design allows for easy installation and minimal space requirements
Supports a wide range of ambient conditions, increasing operational reliability
Optimised for seamless operation at variable speeds, enhancing process control
Built-in radio interference suppression ensures compliance with industry standards
User-friendly setup process accelerates deployment in both new and existing systems
Related links
- Eaton Inverter Drive 3 Phase 7 A, DB1 Series
- Inverter Drive 1 Phase 4.3 A, DB1 Series
- Eaton Inverter Drive 3 Phase 4.3 A, DB1 Series
- Eaton Inverter Drive 1 Phase 2.3 A, DB1 Series
- Eaton Inverter Drive 3 Phase 2.3 A, DB1 Series
- Eaton Inverter Drive 1 Phase 7 A
- Eaton Inverter Drive 1 Phase 3.2 A, DB1 Series
- Eaton Inverter Drive 3 Phase 5.8 A, DB1 Series


